Martindale PSI4000 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 65Hz Max, 1000V ac Max with RS Calibration

Nº de Estoque RS: 735-6094Marca: MartindalePart Number: PSI4000
brand-logo
Ver tudo em Verificadores de Fase e Rotação

Documentos Técnicos

Especificações

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000 V, CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

15mA

Battery Type

AA

Power Source

Battery

Dimensions

118 x 69 x 38mm

Weight

370g

Height

38mm

Length

118mm

Maximum Frequency

65Hz

Width

69mm

Minimum Frequency

45 Hz

Maximum Voltage

1000V ac

Minimum Operating Temperature

-10°C

Model Number p

PSI4000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Minimum Voltage

150V

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

PSI4000 Phase Rotation Indicator

The Martindale PSI4000 is a unique phase rotation indicator that carries out the measurement via inductive crocodile clips. This method increases the safety of the user, whilst the bright LEDs give a clear indication of either clockwise or anti-clockwise phase rotation.
The design of this phase rotation tester allows for use on both insulated or uninsulated conductors, and an "Enhanced Brightness" switch makes indication brighter in strong ambient light. A combination of both rotating LEDs and buzzer tones indicate clockwise or anti-clockwise rotation

Supplied with

4 x AA batteries, soft carry case and instruction manual

Informações de estoque temporariamente indisponíveis.

R$ 7.797,79

R$ 7.797,79 Each (Sem VAT)

Martindale PSI4000 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 65Hz Max, 1000V ac Max with RS Calibration

Calibration type

R$ 7.797,79

R$ 7.797,79 Each (Sem VAT)

Martindale PSI4000 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 65Hz Max, 1000V ac Max with RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000 V, CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

15mA

Battery Type

AA

Power Source

Battery

Dimensions

118 x 69 x 38mm

Weight

370g

Height

38mm

Length

118mm

Maximum Frequency

65Hz

Width

69mm

Minimum Frequency

45 Hz

Maximum Voltage

1000V ac

Minimum Operating Temperature

-10°C

Model Number p

PSI4000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Minimum Voltage

150V

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

PSI4000 Phase Rotation Indicator

The Martindale PSI4000 is a unique phase rotation indicator that carries out the measurement via inductive crocodile clips. This method increases the safety of the user, whilst the bright LEDs give a clear indication of either clockwise or anti-clockwise phase rotation.
The design of this phase rotation tester allows for use on both insulated or uninsulated conductors, and an "Enhanced Brightness" switch makes indication brighter in strong ambient light. A combination of both rotating LEDs and buzzer tones indicate clockwise or anti-clockwise rotation

Supplied with

4 x AA batteries, soft carry case and instruction manual