Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V RS Calibration

Nº de Estoque RS: 716-1082Marca: MartindalePart Number: RSBZ101
brand-logo
Ver tudo em Socket Testers

Documentos Técnicos

Especificações

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Detalhes do produto

Buzz-IT Check Plug with Sounder Martindale BZ101

As with the Martindale classic check plug, this is a fast and easy way to test 13A sockets. Also incorporates audible indication of correct wiring for hard-to-locate sockets and can be used as a basic fuse finder.

Você pode estar interessado em

R$ 1.960,66

R$ 1.960,66 Each (Sem VAT)

Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V RS Calibration

Calibration type

R$ 1.960,66

R$ 1.960,66 Each (Sem VAT)

Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V RS Calibration

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Detalhes do produto

Buzz-IT Check Plug with Sounder Martindale BZ101

As with the Martindale classic check plug, this is a fast and easy way to test 13A sockets. Also incorporates audible indication of correct wiring for hard-to-locate sockets and can be used as a basic fuse finder.

Você pode estar interessado em