Martindale TEK 200 Magnetic Field Indicator ±10mT, 100V ac to 600V ac

Nº de Estoque RS: 254-099Marca: MartindalePart Number: RSTEK200
brand-logo

Documentos Técnicos

Especificações

Indicator Type

Magnetic Field

Magnetic Sensitivity

±10mT

Battery Type

9V

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Dimensions

32 x 22 x 202mm

Weight

150g

Height

202mm

Length

32mm

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

100V ac

Maximum Operating Temperature

+50°C

Width

22mm

Minimum Operating Temperature

0°C

Model Number p

TEK 200

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Detalhes do produto

Martindale TEK200 Non-Contact Voltage and Magnetic Field Detector

A non-contact voltage detector with the additional ability to detect magnetic fields, the TEK200 has audible warning and a self-test feature. Sleek in design and designed to be durable the detector can operate in an altitude of up to 2000m.
Suitable for permanent magnets and for indication of the polarity of machine windings, it has a magnetic sensitivity of ±10 mT. Indicating the operation of solenoid valves in pneumatic and hydraulic control equipment, testing relays or solenoids in a wide range of controls it has a wide variety of applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Martindale TEK 200 Magnetic Field Indicator ±10mT, 100V ac to 600V ac

Calibration type

P.O.A.

Martindale TEK 200 Magnetic Field Indicator ±10mT, 100V ac to 600V ac
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Indicator Type

Magnetic Field

Magnetic Sensitivity

±10mT

Battery Type

9V

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Dimensions

32 x 22 x 202mm

Weight

150g

Height

202mm

Length

32mm

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

100V ac

Maximum Operating Temperature

+50°C

Width

22mm

Minimum Operating Temperature

0°C

Model Number p

TEK 200

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Detalhes do produto

Martindale TEK200 Non-Contact Voltage and Magnetic Field Detector

A non-contact voltage detector with the additional ability to detect magnetic fields, the TEK200 has audible warning and a self-test feature. Sleek in design and designed to be durable the detector can operate in an altitude of up to 2000m.
Suitable for permanent magnets and for indication of the polarity of machine windings, it has a magnetic sensitivity of ±10 mT. Indicating the operation of solenoid valves in pneumatic and hydraulic control equipment, testing relays or solenoids in a wide range of controls it has a wide variety of applications.

Você pode estar interessado em