Mascot DC-DC Converter, 24V dc/ 1.7A Output, 10 → 16 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

Nº de Estoque RS: 243-1119Marca: MascotPart Number: 8862122400Distrelec Article No.: 16988232
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

10 → 16 V dc

Power Rating

132W

Input Voltage Nominal

12 V dc

Output Current

1.7A

Mounting Type

Mounting Bracket

Length

135mm

Width

119mm

Depth

46mm

Load Regulation

0.05

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+30°C

Distrelec Product Id

16988232

Detalhes do produto

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.981,82

R$ 2.981,82 Each (Sem VAT)

Mascot DC-DC Converter, 24V dc/ 1.7A Output, 10 → 16 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

R$ 2.981,82

R$ 2.981,82 Each (Sem VAT)

Mascot DC-DC Converter, 24V dc/ 1.7A Output, 10 → 16 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.981,82
5 - 9R$ 2.937,02
10 - 24R$ 2.888,98
25 - 49R$ 2.838,70
50+R$ 2.785,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

10 → 16 V dc

Power Rating

132W

Input Voltage Nominal

12 V dc

Output Current

1.7A

Mounting Type

Mounting Bracket

Length

135mm

Width

119mm

Depth

46mm

Load Regulation

0.05

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+30°C

Distrelec Product Id

16988232

Detalhes do produto

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more