Mascot DC-DC Converter, 13.2V dc/ 16A Output, 18 → 32 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C

Nº de Estoque RS: 243-1169Marca: MascotPart Number: 9260241200
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

210W

Input Voltage Nominal

24 V dc

Output Current

16A

Mounting Type

Mounting Bracket

Length

210mm

Width

148mm

Depth

58mm

Load Regulation

0.02

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+25°C

Adapter Type

Fixed Installation

País de Origem

Norway

Detalhes do produto

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.464,43

R$ 4.464,43 Each (Sem VAT)

Mascot DC-DC Converter, 13.2V dc/ 16A Output, 18 → 32 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C

R$ 4.464,43

R$ 4.464,43 Each (Sem VAT)

Mascot DC-DC Converter, 13.2V dc/ 16A Output, 18 → 32 V dc Input, 210W, Mounting Bracket, +25°C Max Temp -20°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.464,43
5 - 9R$ 4.397,04
10 - 24R$ 4.325,57
25 - 49R$ 4.250,51
50+R$ 4.170,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

210W

Input Voltage Nominal

24 V dc

Output Current

16A

Mounting Type

Mounting Bracket

Length

210mm

Width

148mm

Depth

58mm

Load Regulation

0.02

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+25°C

Adapter Type

Fixed Installation

País de Origem

Norway

Detalhes do produto

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more