Master Lock 31L Hotel Safe

Nº de Estoque RS: 121-8759Marca: Master LockPart Number: HL100ES
brand-logo
Ver tudo em Safes

Documentos Técnicos

Especificações

Type

Hotel

Capacity

31L

Fireproof

Yes

Lock Type

Combination Padlock

Colour

Black

Height

299 mm

Width

406mm

Depth

457 mm

Weight

13.9kg

País de Origem

China

Detalhes do produto

SentrySafe Large Card Swipe Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Informações de estoque temporariamente indisponíveis.

R$ 9.040,00

R$ 9.040,00 Each (Sem VAT)

Master Lock 31L Hotel Safe

R$ 9.040,00

R$ 9.040,00 Each (Sem VAT)

Master Lock 31L Hotel Safe
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Type

Hotel

Capacity

31L

Fireproof

Yes

Lock Type

Combination Padlock

Colour

Black

Height

299 mm

Width

406mm

Depth

457 mm

Weight

13.9kg

País de Origem

China

Detalhes do produto

SentrySafe Large Card Swipe Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.