Documentos Técnicos
Especificações
Brand
MaximFamily Name
DS87C
Package Type
CLCC
Mounting Type
Surface Mount
Pin Count
52
Device Core
8051
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
33MHz
RAM Size
1.25 kB
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
0.76 x 0.76 x 0.145in
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
0.76in
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MaximFamily Name
DS87C
Package Type
CLCC
Mounting Type
Surface Mount
Pin Count
52
Device Core
8051
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
33MHz
RAM Size
1.25 kB
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
0.76 x 0.76 x 0.145in
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
0.76in