Maxim Integrated, MAX15046CAEE+ Switching Regulator, 1-Channel 25A Adjustable 16-Pin, QSOP

Nº de Estoque RS: 783-3838Marca: Maxim Integrated ProductsPart Number: MAX15046CAEE+
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Brand

Maxim

Maximum Output Current

25A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.1 MHz

Pin Count

16

Package Type

QSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.98mm

Height

1.55mm

Width

3.99mm

Dimensions

4.98 x 3.99 x 1.55mm

Detalhes do produto

Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ADUM3070ARQZ Analog Devices, Digital Isolator QSOP
R$ 98,42Each (In a Pack of 2) (Sem VAT)

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Maxim Integrated, MAX15046CAEE+ Switching Regulator, 1-Channel 25A Adjustable 16-Pin, QSOP

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Maxim Integrated, MAX15046CAEE+ Switching Regulator, 1-Channel 25A Adjustable 16-Pin, QSOP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ADUM3070ARQZ Analog Devices, Digital Isolator QSOP
R$ 98,42Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Maxim

Maximum Output Current

25A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.1 MHz

Pin Count

16

Package Type

QSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.98mm

Height

1.55mm

Width

3.99mm

Dimensions

4.98 x 3.99 x 1.55mm

Detalhes do produto

Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ADUM3070ARQZ Analog Devices, Digital Isolator QSOP
R$ 98,42Each (In a Pack of 2) (Sem VAT)