Maxim Integrated 20ns CMOS Delay Line, 8-Pin μMAX

Nº de Estoque RS: 192-1208Marca: Maxim IntegratedPart Number: DS1100LU-20+
brand-logo
Ver tudo em Delay Lines & Timing Elements

Documentos Técnicos

Especificações

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Total Number of Taps

5

Delay to First Tap

4ns

Maximum Operating Supply Voltage

3.6 V

Maximum Delay Time

20ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

País de Origem

United States

Detalhes do produto

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 5.844,50

R$ 116,89 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated 20ns CMOS Delay Line, 8-Pin μMAX

R$ 5.844,50

R$ 116,89 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated 20ns CMOS Delay Line, 8-Pin μMAX

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Total Number of Taps

5

Delay to First Tap

4ns

Maximum Operating Supply Voltage

3.6 V

Maximum Delay Time

20ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

País de Origem

United States

Detalhes do produto

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more