Documentos Técnicos
Especificações
Brand
Maxim IntegratedLogic Family
74LS
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Total Number of Taps
5
Delay to First Tap
4ns
Maximum Delay Time
20ns
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
País de Origem
Thailand
Detalhes do produto
Delay Lines, Maxim Integrated Products
R$ 309,08
R$ 154,54 Each (In a Pack of 2) (Sem VAT)
2
R$ 309,08
R$ 154,54 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 154,54 | R$ 309,08 |
10 - 24 | R$ 141,90 | R$ 283,80 |
26 - 98 | R$ 137,57 | R$ 275,14 |
100 - 248 | R$ 120,90 | R$ 241,80 |
250+ | R$ 117,36 | R$ 234,72 |
Documentos Técnicos
Especificações
Brand
Maxim IntegratedLogic Family
74LS
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Total Number of Taps
5
Delay to First Tap
4ns
Maximum Delay Time
20ns
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
País de Origem
Thailand
Detalhes do produto