Maxim Integrated 60ns CMOS Delay Line, 8-Pin SOIC

Nº de Estoque RS: 192-1210Marca: Maxim IntegratedPart Number: DS1100Z-60+
brand-logo
Ver tudo em Delay Lines & Timing Elements

Documentos Técnicos

Especificações

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Total Number of Taps

5

Dimensions

5 x 4 x 1.5mm

Delay to First Tap

12ns

Maximum Operating Supply Voltage

5.25 V

Maximum Delay Time

60ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

País de Origem

United States

Detalhes do produto

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 10.655,00

R$ 106,55 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated 60ns CMOS Delay Line, 8-Pin SOIC

R$ 10.655,00

R$ 106,55 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated 60ns CMOS Delay Line, 8-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Total Number of Taps

5

Dimensions

5 x 4 x 1.5mm

Delay to First Tap

12ns

Maximum Operating Supply Voltage

5.25 V

Maximum Delay Time

60ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

País de Origem

United States

Detalhes do produto

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more