Maxim Integrated DS1315-5+, Real Time Clock, 16-Pin PDIP

Nº de Estoque RS: 190-5155Marca: Maxim IntegratedPart Number: DS1315-5+
brand-logo
Ver tudo em Relógios em Tempo real

Documentos Técnicos

Especificações

Functions

Real Time Clock, SRAM

Date Format

D:DM:M:Y

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Length

19.43mm

Width

7.87mm

Height

4.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 459,41

R$ 459,41 Each (Sem VAT)

Maxim Integrated DS1315-5+, Real Time Clock, 16-Pin PDIP
Selecione o tipo de embalagem

R$ 459,41

R$ 459,41 Each (Sem VAT)

Maxim Integrated DS1315-5+, Real Time Clock, 16-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 459,41
10 - 24R$ 429,26
25 - 99R$ 417,22
100 - 249R$ 372,85
250+R$ 359,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Functions

Real Time Clock, SRAM

Date Format

D:DM:M:Y

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Length

19.43mm

Width

7.87mm

Height

4.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more