Maxim Integrated ICL7662CBA+T, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A, -2.5 V 8-Pin, SO

Nº de Estoque RS: 191-3245Marca: Maxim IntegratedPart Number: ICL7662CBA+T
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

0.02 (Typ.)A

Regulator Type

Linear Voltage

Output Voltage

-2.5 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SO

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

±4.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

±20 V

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 176.000,00

R$ 70,40 Each (On a Reel of 2500) (Sem VAT)

Maxim Integrated ICL7662CBA+T, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A, -2.5 V 8-Pin, SO

R$ 176.000,00

R$ 70,40 Each (On a Reel of 2500) (Sem VAT)

Maxim Integrated ICL7662CBA+T, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A, -2.5 V 8-Pin, SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

0.02 (Typ.)A

Regulator Type

Linear Voltage

Output Voltage

-2.5 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SO

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

±4.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

±20 V

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more