Documentos Técnicos
Especificações
Brand
Maxim IntegratedNumber of Digits
4
Number of Segments
28
Maximum Clock Frequency
0.016MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Typical Operating Supply Voltage
5 V
Dimensions
52.58 x 13.97 x 3.81mm
Height
3.81mm
Width
13.97mm
Length
52.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Detalhes do produto
Display Drivers, Maxim Integrated
P.O.A.
Each (In a Tube of 10) (Sem VAT)
10
P.O.A.
Each (In a Tube of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedNumber of Digits
4
Number of Segments
28
Maximum Clock Frequency
0.016MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Typical Operating Supply Voltage
5 V
Dimensions
52.58 x 13.97 x 3.81mm
Height
3.81mm
Width
13.97mm
Length
52.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Detalhes do produto