Documentos Técnicos
Especificações
Brand
Maxim IntegratedMounting Type
Surface Mount
Timer Type
Astable, RC Monostable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
10pF
Length
8.75mm
País de Origem
Philippines
R$ 574,55
R$ 114,91 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 574,55
R$ 114,91 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedMounting Type
Surface Mount
Timer Type
Astable, RC Monostable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
10pF
Length
8.75mm
País de Origem
Philippines