Maxim Integrated, 16 12 bit- ADC 62.5ksps, 28-Pin TDFN-EP

Nº de Estoque RS: 191-3182Marca: Maxim IntegratedPart Number: MAX11128ATI+
brand-logo
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

16

Resolution

12 bit

Sampling Rate

62.5ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

28

Integral Nonlinearity Error

±1.2LSB

Digital Interface Type

3-Wire Serial, Micro Wire, QSPI, SPI

Power Supply Type

Single

Typical Single Supply Voltage

2.35 to 3.6 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.842,00

R$ 130,70 Each (In a Tube of 60) (Sem VAT)

Maxim Integrated, 16 12 bit- ADC 62.5ksps, 28-Pin TDFN-EP

R$ 7.842,00

R$ 130,70 Each (In a Tube of 60) (Sem VAT)

Maxim Integrated, 16 12 bit- ADC 62.5ksps, 28-Pin TDFN-EP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

16

Resolution

12 bit

Sampling Rate

62.5ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

28

Integral Nonlinearity Error

±1.2LSB

Digital Interface Type

3-Wire Serial, Micro Wire, QSPI, SPI

Power Supply Type

Single

Typical Single Supply Voltage

2.35 to 3.6 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more