Maxim Integrated MAX14921ECS+, Battery Fuel Gauge IC, 6 to 65 V 80-Pin, TQFP

Nº de Estoque RS: 191-5253Marca: Maxim IntegratedPart Number: MAX14921ECS+
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFP

IC Type

Battery Fuel Gauge IC

Pin Count

80

Typical Operating Supply Voltage

6 to 65 V

Dimensions

12.2 x 12.2 x 1.05mm

Length

12.2mm

Width

12.2mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.757,54

R$ 241,66 Each (In a Tray of 119) (Sem VAT)

Maxim Integrated MAX14921ECS+, Battery Fuel Gauge IC, 6 to 65 V 80-Pin, TQFP

R$ 28.757,54

R$ 241,66 Each (In a Tray of 119) (Sem VAT)

Maxim Integrated MAX14921ECS+, Battery Fuel Gauge IC, 6 to 65 V 80-Pin, TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFP

IC Type

Battery Fuel Gauge IC

Pin Count

80

Typical Operating Supply Voltage

6 to 65 V

Dimensions

12.2 x 12.2 x 1.05mm

Length

12.2mm

Width

12.2mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more