Maxim Integrated MAX1792EUA33+, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V, 1.25 → 5 V 8-Pin, μMax

Nº de Estoque RS: 191-5263Marca: Maxim IntegratedPart Number: MAX1792EUA33+
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V, 1.25 → 5 V

Line Regulation

0.15 %/V

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Power Rating

1.3W

Output Type

Adjustable, Fixed

Dimensions

3.05 x 3.05 x 0.95mm

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

3.05mm

Length

3.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.463,50

R$ 49,27 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX1792EUA33+, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V, 1.25 → 5 V 8-Pin, μMax

R$ 2.463,50

R$ 49,27 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX1792EUA33+, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V, 1.25 → 5 V 8-Pin, μMax
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V, 1.25 → 5 V

Line Regulation

0.15 %/V

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Power Rating

1.3W

Output Type

Adjustable, Fixed

Dimensions

3.05 x 3.05 x 0.95mm

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

3.05mm

Length

3.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more