MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN

Nº de Estoque RS: 191-6888Marca: Maxim IntegratedPart Number: MAX2309ETI+
brand-logo
Ver tudo em Modulator & Demodulator ICs

Documentos Técnicos

Especificações

Device Type

Demodulator

Modulation Type

Quadrature

Maximum Conversion Gain

110dB

Maximum I/Q Frequency

300MHz

Programmable

Yes

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Maximum Supply Current

41.5 (CDMA) mA

Typical Output Power

-13.7dBm

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Width

5mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 427,44

R$ 213,72 Each (In a Pack of 2) (Sem VAT)

MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN
Selecione o tipo de embalagem

R$ 427,44

R$ 213,72 Each (In a Pack of 2) (Sem VAT)

MAX2309ETI+, ,Demodulator ,Quadrature 110dB 300MHz ,28-Pin TQFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Device Type

Demodulator

Modulation Type

Quadrature

Maximum Conversion Gain

110dB

Maximum I/Q Frequency

300MHz

Programmable

Yes

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Maximum Supply Current

41.5 (CDMA) mA

Typical Output Power

-13.7dBm

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Width

5mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more