Maxim Integrated Low Pass Filter Active Filter, 8th Order

Nº de Estoque RS: 192-3086Marca: Maxim IntegratedPart Number: MAX295ESA+
brand-logo
Ver tudo em Filtros Ativos

Documentos Técnicos

Especificações

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

50kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

País de Origem

United States

Detalhes do produto

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 22.970,00

R$ 229,70 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order

R$ 22.970,00

R$ 229,70 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

50kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

País de Origem

United States

Detalhes do produto

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more