Maxim Integrated MAX328CWE+ Multiplexer Single 8:1 10 to 30 V, 16-Pin SOIC

Nº de Estoque RS: 190-4680Marca: Maxim IntegratedPart Number: MAX328CWE+
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10.5 x 7.6 x 2.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 13.478,00

R$ 293,00 Each (In a Tube of 46) (Sem VAT)

Maxim Integrated MAX328CWE+ Multiplexer Single 8:1 10 to 30 V, 16-Pin SOIC

R$ 13.478,00

R$ 293,00 Each (In a Tube of 46) (Sem VAT)

Maxim Integrated MAX328CWE+ Multiplexer Single 8:1 10 to 30 V, 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10.5 x 7.6 x 2.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more