Maxim Integrated MAX3395EETC+T, Voltage Level Translator Level Translator Bi-Directional, 12-Pin TQFN

Nº de Estoque RS: 190-4903Marca: Maxim IntegratedPart Number: MAX3395EETC+T
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

TQFN

Output Type

3 State, Open Drain

Pin Count

12

Logic Function

Level Translator

Dimensions

4.1 x 4.1 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

600ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 335.825,00

R$ 134,33 Each (On a Reel of 2500) (Sem VAT)

Maxim Integrated MAX3395EETC+T, Voltage Level Translator Level Translator Bi-Directional, 12-Pin TQFN

R$ 335.825,00

R$ 134,33 Each (On a Reel of 2500) (Sem VAT)

Maxim Integrated MAX3395EETC+T, Voltage Level Translator Level Translator Bi-Directional, 12-Pin TQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

TQFN

Output Type

3 State, Open Drain

Pin Count

12

Logic Function

Level Translator

Dimensions

4.1 x 4.1 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

600ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more