Documentos Técnicos
Especificações
Brand
Maxim IntegratedPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
4 to 10.5 V
Typical Dual Supply Voltage
2 to 5.25V
Number of Channels per Chip
2
Typical Slew Rate
540V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
150MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
R$ 13.034,00
R$ 130,34 Each (In a Tube of 100) (Sem VAT)
100
R$ 13.034,00
R$ 130,34 Each (In a Tube of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
4 to 10.5 V
Typical Dual Supply Voltage
2 to 5.25V
Number of Channels per Chip
2
Typical Slew Rate
540V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
150MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C