Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP

Nº de Estoque RS: 192-2211Marca: Maxim IntegratedPart Number: MAX534BCEE+
brand-logo
Ver tudo em Digital to Analogue Converters

Documentos Técnicos

Especificações

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

±30mV

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Maximum Settling Time

8µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

4.98 x 3.99 x 1.55mm

Maximum Operating Temperature

70 °C

Detalhes do produto

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.848,00

R$ 118,48 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP

R$ 11.848,00

R$ 118,48 Each (In a Tube of 100) (Sem VAT)

Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

±30mV

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Maximum Settling Time

8µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

4.98 x 3.99 x 1.55mm

Maximum Operating Temperature

70 °C

Detalhes do produto

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more