MAX5401EKA+T, Digital Potentiometer 100kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23

Nº de Estoque RS: 190-5297Marca: Maxim IntegratedPart Number: MAX5401EKA+T
brand-logo
Ver tudo em Potenciometros Digitais

Documentos Técnicos

Especificações

Control Interface

3-Wire SPI

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 277,80

R$ 55,56 Each (In a Pack of 5) (Sem VAT)

MAX5401EKA+T, Digital Potentiometer 100kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23
Selecione o tipo de embalagem

R$ 277,80

R$ 55,56 Each (In a Pack of 5) (Sem VAT)

MAX5401EKA+T, Digital Potentiometer 100kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 55,56R$ 277,80
10 - 20R$ 50,84R$ 254,20
25 - 95R$ 48,70R$ 243,50
100 - 245R$ 36,49R$ 182,45
250+R$ 35,82R$ 179,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Control Interface

3-Wire SPI

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more