Maxim Integrated, DAC Dual 8 bit- ±1LSB, 8-Pin μMAX

Nº de Estoque RS: 191-4292Marca: Maxim IntegratedPart Number: MAX548ACUA+
brand-logo
Ver tudo em Digital to Analogue Converters

Documentos Técnicos

Especificações

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Voltage Reference

Internal

Typical Single Supply Voltage

2.5 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.380,00

R$ 127,60 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated, DAC Dual 8 bit- ±1LSB, 8-Pin μMAX

R$ 6.380,00

R$ 127,60 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated, DAC Dual 8 bit- ±1LSB, 8-Pin μMAX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Voltage Reference

Internal

Typical Single Supply Voltage

2.5 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more