Documentos Técnicos
Especificações
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
16 bit
Integral Nonlinearity Error
64LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Settling Time
1.5µs
Output Polarity
Unipolar
Voltage Reference
Internal
Typical Single Supply Voltage
4.5 to 5.5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
105 °C
R$ 308,47
R$ 308,47 Each (Sem VAT)
Padrão
1
R$ 308,47
R$ 308,47 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 308,47 |
10 - 24 | R$ 288,20 |
25+ | R$ 280,18 |
Documentos Técnicos
Especificações
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
16 bit
Integral Nonlinearity Error
64LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Settling Time
1.5µs
Output Polarity
Unipolar
Voltage Reference
Internal
Typical Single Supply Voltage
4.5 to 5.5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
105 °C