Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC

Nº de Estoque RS: 146-1217Marca: Maxim IntegratedPart Number: MAX641ACSA+
brand-logo
Ver tudo em Conversores de estimulo

Documentos Técnicos

Especificações

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Efficiency

80%

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

1.5 V

Detalhes do produto

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 100) (Sem VAT)

Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC

P.O.A.

Each (In a Tube of 100) (Sem VAT)

Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Efficiency

80%

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

1.5 V

Detalhes do produto

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more