Maxim Integrated MAX663CPA+, 1 Low Dropout Voltage, Voltage Regulator 40mA, 1.3 → 16 V 8-Pin, PDIP

Nº de Estoque RS: 192-2256Marca: Maxim IntegratedPart Number: MAX663CPA+
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

40mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.3 → 16 V

Number of Outputs

1

Line Regulation

0.35 %/V

Load Regulation

7 Ω

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

0.012mA

Package Type

PDIP

Pin Count

8

Reference Voltage

1.33V

Output Type

Adjustable, Fixed

Power Rating

0.625W

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

16.5 V

Width

7.87mm

Length

9.91mm

Detalhes do produto

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated

LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.096,00

R$ 81,92 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX663CPA+, 1 Low Dropout Voltage, Voltage Regulator 40mA, 1.3 → 16 V 8-Pin, PDIP

R$ 4.096,00

R$ 81,92 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX663CPA+, 1 Low Dropout Voltage, Voltage Regulator 40mA, 1.3 → 16 V 8-Pin, PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

40mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.3 → 16 V

Number of Outputs

1

Line Regulation

0.35 %/V

Load Regulation

7 Ω

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

0.012mA

Package Type

PDIP

Pin Count

8

Reference Voltage

1.33V

Output Type

Adjustable, Fixed

Power Rating

0.625W

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

16.5 V

Width

7.87mm

Length

9.91mm

Detalhes do produto

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated

LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more