Documentos Técnicos
Especificações
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Dimensions
4.98 x 3.99 x 1.481mm
Height
1.481mm
Length
4.98mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
3.99mm
Detalhes do produto
MAX6653 Temperature Monitor & PWM Fan Controller
The MAX6653 series temperature monitor & PWM fan controller is designed to measure the temperature of a remote-PN junction, measure internal die temperature and control the speed of a DC cooling fan dependent on temperature.
Applications include PCs, servers, workstations, telecommunications equipment, networking equipment, test equipment and industrial control.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Dimensions
4.98 x 3.99 x 1.481mm
Height
1.481mm
Length
4.98mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
3.99mm
Detalhes do produto
MAX6653 Temperature Monitor & PWM Fan Controller
The MAX6653 series temperature monitor & PWM fan controller is designed to measure the temperature of a remote-PN junction, measure internal die temperature and control the speed of a DC cooling fan dependent on temperature.
Applications include PCs, servers, workstations, telecommunications equipment, networking equipment, test equipment and industrial control.