Documentos Técnicos
Especificações
Brand
Maxim IntegratedPackage Type
PDIP
Maximum Clock Frequency
500KHz
Number of Pins
8
Supply Voltage
(Maximum) 3.6 V
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
7.87mm
Height
4.45mm
Minimum Operating Temperature
0 °C
Length
9.91mm
R$ 289,18
R$ 144,59 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 289,18
R$ 144,59 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedPackage Type
PDIP
Maximum Clock Frequency
500KHz
Number of Pins
8
Supply Voltage
(Maximum) 3.6 V
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
7.87mm
Height
4.45mm
Minimum Operating Temperature
0 °C
Length
9.91mm