Maxim Integrated MAX9176EUB+, LVDS Deserializer LVDS, 10-Pin μMax

Nº de Estoque RS: 190-6271Marca: Maxim IntegratedPart Number: MAX9176EUB+
brand-logo
Ver tudo em LVDS Interface Ics

Documentos Técnicos

Especificações

Input Type

LVDS

Output Type

LVDS

IC Type

Deserializer IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Maximum Operating Supply Voltage

-0.3 V

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 6.294,00

R$ 125,88 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX9176EUB+, LVDS Deserializer LVDS, 10-Pin μMax

R$ 6.294,00

R$ 125,88 Each (In a Tube of 50) (Sem VAT)

Maxim Integrated MAX9176EUB+, LVDS Deserializer LVDS, 10-Pin μMax

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Input Type

LVDS

Output Type

LVDS

IC Type

Deserializer IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Maximum Operating Supply Voltage

-0.3 V

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more