Documentos Técnicos
Especificações
Brand
Maxim IntegratedNumber of Drivers
4
Input Type
LVDS
Output Type
LVDS
Transmission Data Rate
3.12Gbit/s
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Maxim IntegratedNumber of Drivers
4
Input Type
LVDS
Output Type
LVDS
Transmission Data Rate
3.12Gbit/s
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V