MAX9919FASA+ Maxim Integrated, Current Sensing Amplifier Single Rail to Rail 8-Pin SOIC

Nº de Estoque RS: 191-4007Marca: Maxim IntegratedPart Number: MAX9919FASA+
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Minimum CMRR

96dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

2.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 3.99 x 1.58mm

Height

1.58mm

Length

4.98mm

Maximum Operating Supply Voltage

5.5 V

Width

3.99mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.980,00

R$ 49,80 Each (In a Tube of 100) (Sem VAT)

MAX9919FASA+ Maxim Integrated, Current Sensing Amplifier Single Rail to Rail 8-Pin SOIC

R$ 4.980,00

R$ 49,80 Each (In a Tube of 100) (Sem VAT)

MAX9919FASA+ Maxim Integrated, Current Sensing Amplifier Single Rail to Rail 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Minimum CMRR

96dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

2.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 3.99 x 1.58mm

Height

1.58mm

Length

4.98mm

Maximum Operating Supply Voltage

5.5 V

Width

3.99mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more