Maxim Integrated MAXM17536ALY#, DC-DC Power Supply Module 4A 12 V Input, 60 V Output, 2.2 MHz 29-Pin, SiP

Nº de Estoque RS: 200-3873Marca: Maxim IntegratedPart Number: MAXM17536ALY#
brand-logo

Documentos Técnicos

Especificações

Maximum Output Current

4A

Number of Outputs

1

Maximum Switching Frequency

2.2 MHz

Line Regulation

0.16 mv/V

Package Type

SIP

Pin Count

29

Maximum Input Voltage

12 V

Maximum Output Voltage

60 V

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 535,84

R$ 535,84 Each (Sem VAT)

Maxim Integrated MAXM17536ALY#, DC-DC Power Supply Module 4A 12 V Input, 60 V Output, 2.2 MHz 29-Pin, SiP
Selecione o tipo de embalagem

R$ 535,84

R$ 535,84 Each (Sem VAT)

Maxim Integrated MAXM17536ALY#, DC-DC Power Supply Module 4A 12 V Input, 60 V Output, 2.2 MHz 29-Pin, SiP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 535,84
10 - 24R$ 502,28
25 - 99R$ 491,52
100+R$ 490,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

4A

Number of Outputs

1

Maximum Switching Frequency

2.2 MHz

Line Regulation

0.16 mv/V

Package Type

SIP

Pin Count

29

Maximum Input Voltage

12 V

Maximum Output Voltage

60 V

País de Origem

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more