MaxLinear SPX3819M5-L-3-3/TR, 1 Low Noise LDO, Regulator 100mA, 3.3 V 5-Pin, SOT-23

Nº de Estoque RS: 847-2888Marca: MaxLinearPart Number: SPX3819M5-L-3-3/TR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

100mA

Regulator Type

Low Noise LDO

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

0.4 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Width

1.6mm

Length

2.9mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR

LDO (Low Dropout) Linear Voltage Regulators, EXAR

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

MaxLinear SPX3819M5-L-3-3/TR, 1 Low Noise LDO, Regulator 100mA, 3.3 V 5-Pin, SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

MaxLinear SPX3819M5-L-3-3/TR, 1 Low Noise LDO, Regulator 100mA, 3.3 V 5-Pin, SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Output Current

100mA

Regulator Type

Low Noise LDO

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

0.4 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Width

1.6mm

Length

2.9mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR

LDO (Low Dropout) Linear Voltage Regulators, EXAR

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em