MaxLinear Dual-Channel UART RS232, RS485 44-Pin PLCC, ST16C2552CJ44TR-F

Nº de Estoque RS: 686-5904Marca: MaxLinearPart Number: ST16C2552CJ44TR-F
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Number of Channels per Chip

2

Standard Supported

RS232, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

4Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

16.66 x 16.66 x 3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 162,62

R$ 162,62 Each (Sem VAT)

MaxLinear Dual-Channel UART RS232, RS485 44-Pin PLCC, ST16C2552CJ44TR-F
Selecione o tipo de embalagem

R$ 162,62

R$ 162,62 Each (Sem VAT)

MaxLinear Dual-Channel UART RS232, RS485 44-Pin PLCC, ST16C2552CJ44TR-F

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Channels per Chip

2

Standard Supported

RS232, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

4Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

16.66 x 16.66 x 3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more