MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F

Nº de Estoque RS: 170-4580Marca: MaxLinearPart Number: XR16C850CM-F
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Maximum Data Rate

2Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

7.1 x 7.1 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

País de Origem

Indonesia

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tray of 250) (Sem VAT)

MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F

P.O.A.

Each (In a Tray of 250) (Sem VAT)

MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Maximum Data Rate

2Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

7.1 x 7.1 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

País de Origem

Indonesia

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more