Documentos Técnicos
Especificações
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA, RS422, RS485
Maximum Data Rate
6.25Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
País de Origem
Indonesia
Detalhes do produto
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
R$ 156,04
R$ 156,04 Each (Sem VAT)
Padrão
1
R$ 156,04
R$ 156,04 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 156,04 |
5+ | R$ 150,37 |
Documentos Técnicos
Especificações
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA, RS422, RS485
Maximum Data Rate
6.25Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
País de Origem
Indonesia
Detalhes do produto
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.