MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F

Nº de Estoque RS: 733-6381Marca: MaxLinearPart Number: XR16M890IL32-F
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485 UART

Transmit FIFO

128B

Receive FIFO

128B

Maximum Data Rate

24Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 98,29

R$ 98,29 Each (Sem VAT)

MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F
Selecione o tipo de embalagem

R$ 98,29

R$ 98,29 Each (Sem VAT)

MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 98,29
10 - 24R$ 88,98
25 - 49R$ 87,95
50 - 99R$ 87,16
100+R$ 86,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485 UART

Transmit FIFO

128B

Receive FIFO

128B

Maximum Data Rate

24Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more