Maxon Brushed DC Motor, 70 W, 32 V dc, 88.5 mNm, 6790 rpm, 6mm Shaft Diameter

Nº de Estoque RS: 323-5029Marca: MaxonPart Number: 201089
brand-logo
Ver tudo em DC Motors

Documentos Técnicos

Especificações

Brand

Maxon

Supply Voltage

32 V dc

DC Motor Type

Brushed

Power Rating

70 W

Output Speed

6790 rpm

Shaft Diameter

6mm

Maximum Output Torque

88.5 mNm

Dimensions

36 (Dia.) x 71.2 mm

Current Rating

1.99 A

Length

71.2mm

Core Construction

Ironless

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Maxon Brushed DC Motor, 70 W, 32 V dc, 88.5 mNm, 6790 rpm, 6mm Shaft Diameter

P.O.A.

Maxon Brushed DC Motor, 70 W, 32 V dc, 88.5 mNm, 6790 rpm, 6mm Shaft Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Maxon

Supply Voltage

32 V dc

DC Motor Type

Brushed

Power Rating

70 W

Output Speed

6790 rpm

Shaft Diameter

6mm

Maximum Output Torque

88.5 mNm

Dimensions

36 (Dia.) x 71.2 mm

Current Rating

1.99 A

Length

71.2mm

Core Construction

Ironless

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em