Documentos Técnicos
Especificações
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
600W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
85%
MTBF
100kh
Output Current
2.6A
Length
210mm
Width
173mm
Depth
65mm
Minimum Temperature
0°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Screw Mount
Maximum Input Current
30A dc
Number of Output Connections
1
Maximum Temperature
+40°C
País de Origem
China
R$ 3.083,00
R$ 3.083,00 Each (Sem VAT)
1
R$ 3.083,00
R$ 3.083,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
600W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
85%
MTBF
100kh
Output Current
2.6A
Length
210mm
Width
173mm
Depth
65mm
Minimum Temperature
0°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Screw Mount
Maximum Input Current
30A dc
Number of Output Connections
1
Maximum Temperature
+40°C
País de Origem
China