MEAN WELL, 24V Output, 96W Output, 4A Output, Constant Voltage

Nº de Estoque RS: 414-137Marca: MEAN WELLPart Number: CLG-100-24
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

96W

Output Current

4A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Current Rating

4A

Number of Outputs

1

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Standards Met

CAN/CSA C22.2 No. 223-M91 (Except for 48 V), EN 61347-1, EN 61347-2-13, TUV EN60950-1, UL 1310 Class 2, UL 879

País de Origem

China

Detalhes do produto

CLG-100 Series Waterproof (IP67) PFC SMPSU

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 1310 Class 2, UL 879, CAN/CSA C22.2 No. 223-M91 (except for 48 V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

MEAN WELL, 24V Output, 96W Output, 4A Output, Constant Voltage

P.O.A.

MEAN WELL, 24V Output, 96W Output, 4A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

96W

Output Current

4A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Current Rating

4A

Number of Outputs

1

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Standards Met

CAN/CSA C22.2 No. 223-M91 (Except for 48 V), EN 61347-1, EN 61347-2-13, TUV EN60950-1, UL 1310 Class 2, UL 879

País de Origem

China

Detalhes do produto

CLG-100 Series Waterproof (IP67) PFC SMPSU

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 1310 Class 2, UL 879, CAN/CSA C22.2 No. 223-M91 (except for 48 V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more