MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage

Nº de Estoque RS: 414-121Marca: Mean WellPart Number: CLG-60-24
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Detalhes do produto

60W Waterproof (IP67) PFC SMPSU

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Detalhes do produto

60W Waterproof (IP67) PFC SMPSU

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more