MEAN WELL DDR-120 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100.8W, DIN Rail Mount, +70°C Max

Nº de Estoque RS: 175-7786Marca: MEAN WELLPart Number: DDR-120A-24Distrelec Article No.: 30134105
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

100.8W

Input Voltage Nominal

12 V dc

Output Current

4.2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

32mm

Depth

102mm

Series

DDR-120

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

0.88

Maximum Temperature

+70°C

Distrelec Product Id

30134105

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.910,16

R$ 1.910,16 Each (Sem VAT)

MEAN WELL DDR-120 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100.8W, DIN Rail Mount, +70°C Max

R$ 1.910,16

R$ 1.910,16 Each (Sem VAT)

MEAN WELL DDR-120 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100.8W, DIN Rail Mount, +70°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

100.8W

Input Voltage Nominal

12 V dc

Output Current

4.2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

32mm

Depth

102mm

Series

DDR-120

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

0.88

Maximum Temperature

+70°C

Distrelec Product Id

30134105

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more