MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

Nº de Estoque RS: 175-7780Marca: MEAN WELLPart Number: DDR-15G-12Distrelec Article No.: 30134116
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Power Rating

15W

Output Current

1.25A

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134116

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 585,79

R$ 585,79 Each (Sem VAT)

MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

R$ 585,79

R$ 585,79 Each (Sem VAT)

MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Power Rating

15W

Output Current

1.25A

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134116

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more