MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1A Output

Nº de Estoque RS: 721-2099Marca: MEAN WELLPart Number: GS15A-4P1J
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

80%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±0.5%

Length

100mm

País de Origem

China

Detalhes do produto

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 459,32

R$ 459,32 Each (Sem VAT)

MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1A Output

R$ 459,32

R$ 459,32 Each (Sem VAT)

MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

80%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±0.5%

Length

100mm

País de Origem

China

Detalhes do produto

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em