MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 1.38A Output

Nº de Estoque RS: 667-5534Marca: Mean WellPart Number: GS25A18-P1J
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

100 → 240V ac

Output Current

1.38A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

83%

MTBF

500000h

Length

93mm

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Detalhes do produto

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 1.38A Output

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 1.38A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

100 → 240V ac

Output Current

1.38A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

83%

MTBF

500000h

Length

93mm

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Detalhes do produto

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Você pode estar interessado em