MEAN WELL 90W Power Brick AC/DC Adapter 15V dc Output, 6A Output

Nº de Estoque RS: 189-5021Marca: MEAN WELLPart Number: GSM90A15-P1MDistrelec Article No.: 30296385
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

6A

Maximum Temperature

+70°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1m

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

(Typical) 89%

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Series

GSM90A

Energy Efficiency Level

VI

Load Regulation

±5%

Length

146mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 956,47

R$ 956,47 Each (Sem VAT)

MEAN WELL 90W Power Brick AC/DC Adapter 15V dc Output, 6A Output

R$ 956,47

R$ 956,47 Each (Sem VAT)

MEAN WELL 90W Power Brick AC/DC Adapter 15V dc Output, 6A Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

6A

Maximum Temperature

+70°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1m

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

(Typical) 89%

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Series

GSM90A

Energy Efficiency Level

VI

Load Regulation

±5%

Length

146mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em