MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output

Nº de Estoque RS: 117-6129Marca: MEAN WELLPart Number: GST25A12-P1JDistrelec Article No.: 30093457
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2.08A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

674.55kh

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST25A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Detalhes do produto

Mean Well GST25A Series Desktop Power Supply

Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 582,06

R$ 582,06 Each (Sem VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output

R$ 582,06

R$ 582,06 Each (Sem VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 582,06
5 - 9R$ 561,53
10 - 24R$ 540,06
25 - 49R$ 517,75
50+R$ 493,34
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2.08A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

674.55kh

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST25A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Detalhes do produto

Mean Well GST25A Series Desktop Power Supply

Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Você pode estar interessado em